Coaxial Cable 26 AWG RG-174 1000.0' (304.80m) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8216 0101000

DigiKey Part Number
BEL1289-1000-ND
Manufacturer
Manufacturer Product Number
8216 0101000
Description
CABLE COAXIAL RG-174 26AWG 1000'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Coaxial Cable 26 AWG RG-174 1000.0' (304.80m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-174
Wire Gauge
26 AWG
Conductor Strand
7 Strands / 34 AWG
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.110" (2.79mm)
Shield Type
Braid
Impedance
50 Ohms
Length
1000.0' (304.80m)
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Steel, Copper Coated
Dielectric Material
Polyethylene (PE)
Dielectric Diameter
0.060" (1.52mm)
Shield Material
Copper, Tinned
Shield Coverage
90%
VoP, Velocity of Propagation
66.0
Operating Temperature
-40°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
121 577,12000 Kč21 577,12 Kč
220 504,86000 Kč41 009,72 Kč
319 897,63333 Kč59 692,90 Kč
519 153,28400 Kč95 766,42 Kč
718 674,99143 Kč130 724,94 Kč
1018 178,20000 Kč181 782,00 Kč
Manufacturers Standard Package
Unit Price without VAT:21 577,12000 Kč
Unit Price with VAT:26 108,31520 Kč