8104 06010000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8104 060500

DigiKey Part Number
BEL5307-500-ND
Manufacturer
Manufacturer Product Number
8104 060500
Description
MULTI-PAIR 8CON 24AWG CHROM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair Cable Chrome 24 AWG Foil, Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.279" (7.09mm)
Shield Type
Foil, Braid
Length
500.0' (152.4m)
Jacket Color
Chrome
Ratings
UL Style 2919
Features
Drain Wire
Operating Temperature
-30°C ~ 80°C
Usage
Computer
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Foam Polyethylene (FPE)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
500110,23632 Kč55 118,16 Kč
1 000104,64418 Kč104 644,18 Kč
1 500101,47714 Kč152 215,71 Kč
Manufacturers Standard Package
Unit Price without VAT:110,23632 Kč
Unit Price with VAT:133,38595 Kč