
8104 060100 | |
|---|---|
DigiKey Part Number | BEL1826-100-ND |
Manufacturer | |
Manufacturer Product Number | 8104 060100 |
Description | MULTI-PAIR 8CON 24AWG CHROM 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Chrome 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Chrome |
Packaging Spool | Ratings UL Style 2919 |
Part Status Active | Features Drain Wire |
Cable Type | Operating Temperature -30°C ~ 80°C |
Number of Conductors 8 (4 Pair Twisted) | Usage Computer |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 7/32 | Conductor Insulation Foam Polyethylene (FPE) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 65% |
Jacket (Insulation) Diameter 0.279" (7.09mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 443,19000 Kč | 15 443,19 Kč |
| 2 | 14 679,28000 Kč | 29 358,56 Kč |
| 3 | 14 246,72333 Kč | 42 740,17 Kč |
| 5 | 13 716,44000 Kč | 68 582,20 Kč |
| 7 | 13 375,72571 Kč | 93 630,08 Kč |
| 10 | 13 021,93100 Kč | 130 219,31 Kč |
| Unit Price without VAT: | 15 443,19000 Kč |
|---|---|
| Unit Price with VAT: | 18 686,25990 Kč |



