
8081 | |
|---|---|
DigiKey Part Number | BEL1995-ND |
Manufacturer | |
Manufacturer Product Number | 8081 |
Description | MAGNET WIRE 30 AWG 957 METER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Magnet Wire 30 AWG Copper, Annealed Bare Polyamide MW 35-C HY 3140.0' (957m) |
Datasheet | Datasheet |
Category | Conductor Material Copper, Annealed Bare |
Manufacturer Belden Inc. | Jacket (Insulation) Material Polyamide |
Packaging Spool | Jacket (Insulation) Diameter 0.011" (0.30mm) |
Part Status Active | Length - Approximate 3140.0' (957m) |
Wire Gauge 30 AWG | Ratings MW 35-C HY |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 307,51000 Kč | 7 307,51 Kč |
| 2 | 6 949,39500 Kč | 13 898,79 Kč |
| 3 | 6 746,65667 Kč | 20 239,97 Kč |
| 5 | 6 498,21000 Kč | 32 491,05 Kč |
| 7 | 6 338,60571 Kč | 44 370,24 Kč |
| 10 | 6 172,90800 Kč | 61 729,08 Kč |
| Unit Price without VAT: | 7 307,51000 Kč |
|---|---|
| Unit Price with VAT: | 8 842,08710 Kč |


