
8057 | |
|---|---|
DigiKey Part Number | BEL1985-ND |
Manufacturer | |
Manufacturer Product Number | 8057 |
Description | MAGNET WIRE 34 AWG 1237 METER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Magnet Wire 34 AWG Copper, Annealed Bare Polyurethane (PU) MW 28-C SL 4060.0' (1237m) |
Datasheet | Datasheet |
Category | Conductor Material Copper, Annealed Bare |
Manufacturer Belden Inc. | Jacket (Insulation) Material Polyurethane (PU) |
Packaging Spool | Jacket (Insulation) Diameter 0.007" (0.18mm) |
Part Status Active | Length - Approximate 4060.0' (1237m) |
Wire Gauge 34 AWG | Ratings MW 28-C SL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 534,31000 Kč | 4 534,31 Kč |
| 2 | 4 313,30500 Kč | 8 626,61 Kč |
| 3 | 4 188,26000 Kč | 12 564,78 Kč |
| 5 | 4 034,93400 Kč | 20 174,67 Kč |
| 7 | 3 936,52571 Kč | 27 555,68 Kč |
| 10 | 3 834,31900 Kč | 38 343,19 Kč |
| Unit Price without VAT: | 4 534,31000 Kč |
|---|---|
| Unit Price with VAT: | 5 486,51510 Kč |




