


8012 000100 | |
|---|---|
DigiKey Part Number | BEL1025-100-ND |
Manufacturer | |
Manufacturer Product Number | 8012 000100 |
Description | WIRE BUS BAR 14AWG NONE 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Bus Bar Wire Solid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Conductor Strand Solid |
Mfr | Conductor Material |
Packaging Spool | Jacket (Insulation) Material |
Part Status Active | Length 100.0' (30.5m) |
Cable Type | Base Product Number |
Wire Gauge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 792,43000 Kč | 6 792,43 Kč |
| 2 | 6 459,82500 Kč | 12 919,65 Kč |
| 3 | 6 271,61333 Kč | 18 814,84 Kč |
| 5 | 6 040,83000 Kč | 30 204,15 Kč |
| 7 | 5 892,66857 Kč | 41 248,68 Kč |
| 10 | 5 738,75300 Kč | 57 387,53 Kč |
| Unit Price without VAT: | 6 792,43000 Kč |
|---|---|
| Unit Price with VAT: | 8 218,84030 Kč |



