8 (4 Pair) Conductor Multi-Pair, Cat5e Cable Black 24 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7958A 0101000

DigiKey Part Number
BEL1023-100-ND
Manufacturer
Manufacturer Product Number
7958A 0101000
Description
CABLE CAT5E 8COND 24AWG BLK 100'
Customer Reference
Detailed Description
8 (4 Pair) Conductor Multi-Pair, Cat5e Cable Black 24 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
8 (4 Pair)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.265" (6.73mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
UL Style CMR
Features
Drain Wire, Oil Resistant, Rip Cord, UV Resistant
Operating Temperature
-40°C ~ 75°C
Usage
Network
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyolefin (PO)
Shield Material
Aluminum
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 051,82000 Kč9 051,82 Kč
57 406,07800 Kč37 030,39 Kč
105 760,29700 Kč57 602,97 Kč
254 937,41080 Kč123 435,27 Kč
Manufacturers Standard Package
Unit Price without VAT:9 051,82000 Kč
Unit Price with VAT:10 952,70220 Kč
Alternate Length
CABLE CAT5E 8COND 24AWG
In-Stock: 8440
Unit Price: 120,32000 Kč
CABLE CAT5E 8COND 24AWG BLK 50'
In-Stock: 8
Unit Price: 4 585,33000 Kč
CABLE CAT5E 8COND 24AWG BLK 500'
In-Stock: 0
Unit Price: 26 018,41000 Kč