
7958A 0101000 | |
|---|---|
DigiKey Part Number | BEL1023-1000-ND 135-7958A0101000-DS-ND |
Manufacturer | |
Manufacturer Product Number | 7958A 0101000 |
Description | CABLE CAT5E 8COND 24AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 8 (4 Pair) Conductor Multi-Pair, Cat5e Cable Black 24 AWG Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.265" (6.73mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | UL Style CMR | |
Features | Drain Wire, Oil Resistant, Rip Cord, UV Resistant | |
Operating Temperature | -40°C ~ 75°C | |
Usage | Network | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyolefin (PO) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,32000 Kč | 120,32 Kč |
| 5 | 107,42600 Kč | 537,13 Kč |
| 10 | 102,30200 Kč | 1 023,02 Kč |
| 25 | 95,83480 Kč | 2 395,87 Kč |
| 50 | 91,18600 Kč | 4 559,30 Kč |
| 100 | 86,72380 Kč | 8 672,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 56,69229 Kč | 56 692,29 Kč |
| Unit Price without VAT: | 120,32000 Kč |
|---|---|
| Unit Price with VAT: | 145,58720 Kč |





