
7953A 0101000 | |
|---|---|
DigiKey Part Number | BEL1022-500-ND |
Manufacturer | |
Manufacturer Product Number | 7953A 0101000 |
Description | CABLE CAT6 8COND 23AWG BLK 500' |
Customer Reference | |
Detailed Description | 8 (4 Pair) Conductor Multi-Pair, Cat6 Cable Black 23 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 500.0' (152.4m) |
Series | Jacket Color Black |
Packaging Bulk | Ratings UL Style CMR |
Part Status Discontinued at DigiKey | Features Drain Wire, Oil Resistant, UV Resistant |
Cable Type | Operating Temperature -40°C ~ 75°C |
Number of Conductors 8 (4 Pair) | Usage Network |
Wire Gauge | Jacket (Insulation) Thickness 0.0300" (0.762mm) |
Conductor Strand Solid | Conductor Insulation Polypropylene (PP) |
Conductor Material Copper, Bare | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.335" (8.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36 385,97000 Kč | 36 385,97 Kč |
| 5 | 34 111,79800 Kč | 170 558,99 Kč |
| Unit Price without VAT: | 36 385,97000 Kč |
|---|---|
| Unit Price with VAT: | 44 027,02370 Kč |





