
7953A 0101000 | |
|---|---|
DigiKey Part Number | BEL1022-100-ND |
Manufacturer | |
Manufacturer Product Number | 7953A 0101000 |
Description | CABLE CAT6 8COND 23AWG BLK 100' |
Customer Reference | |
Detailed Description | 8 (4 Pair) Conductor Multi-Pair, Cat6 Cable Black 23 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 8 (4 Pair) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.335" (8.51mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | UL Style CMR | |
Features | Drain Wire, Oil Resistant, UV Resistant | |
Operating Temperature | -40°C ~ 75°C | |
Usage | Network | |
Jacket (Insulation) Thickness | 0.0300" (0.762mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 614,08000 Kč | 7 614,08 Kč |
| 2 | 7 240,42500 Kč | 14 480,85 Kč |
| 3 | 7 029,01000 Kč | 21 087,03 Kč |
| 5 | 6 769,88200 Kč | 33 849,41 Kč |
| 7 | 6 763,03571 Kč | 47 341,25 Kč |
| Unit Price without VAT: | 7 614,08000 Kč |
|---|---|
| Unit Price with VAT: | 9 213,03680 Kč |




