6 Conductor Multi-Conductor Cable Natural 22 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6504UE 8771000

DigiKey Part Number
BEL8795-1000-ND
Manufacturer
Manufacturer Product Number
6504UE 8771000
Description
CABLE 6COND 22AWG NATURAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Natural 22 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.165" (4.19mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Natural
Ratings
UL Style CMP
Features
Rip Cord
Voltage
300 V
Operating Temperature
0°C ~ 75°C
Usage
Security, Sound
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Low Smoke Poly-Vinyl Chloride (LSPVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 0007,05260 Kč7 052,60 Kč
2 0006,70519 Kč13 410,38 Kč
3 0006,50847 Kč19 525,41 Kč
5 0006,26740 Kč31 337,00 Kč
7 0006,11255 Kč42 787,85 Kč
10 0005,95176 Kč59 517,60 Kč
Manufacturers Standard Package
Unit Price without VAT:7,05260 Kč
Unit Price with VAT:8,53365 Kč