
6300UE 877500 | |
|---|---|
DigiKey Part Number | BEL1282-100-ND |
Manufacturer | |
Manufacturer Product Number | 6300UE 877500 |
Description | CABLE 2COND 18AWG NATURAL 100' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Natural 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Natural |
Packaging Bulk | Ratings UL Style CMP |
Part Status Discontinued at DigiKey | Features Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature 0°C ~ 75°C |
Wire Gauge | Usage Commercial Audio |
Conductor Strand 7/26 | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Material Copper, Bare | Conductor Insulation Low Smoke Poly-Vinyl Chloride (LSPVC) |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.154" (3.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 428,60000 Kč | 1 428,60 Kč |
| 5 | 1 168,95000 Kč | 5 844,75 Kč |
| 10 | 909,17500 Kč | 9 091,75 Kč |
| 25 | 779,29480 Kč | 19 482,37 Kč |
| 50 | 727,34400 Kč | 36 367,20 Kč |
| 100 | 675,38450 Kč | 67 538,45 Kč |
| Unit Price without VAT: | 1 428,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 728,60600 Kč |



