2 Conductor Multi-Conductor Cable Natural 18 AWG 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6300UE 877500

DigiKey Part Number
BEL1282-50-ND
Manufacturer
Manufacturer Product Number
6300UE 877500
Description
CABLE 2COND 18AWG NATURAL 50'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Natural 18 AWG 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
50.00' (15.24m)
Mfr
Jacket Color
Natural
Packaging
Bulk
Ratings
UL Style CMP
Part Status
Discontinued at DigiKey
Features
Rip Cord
Cable Type
Voltage
300 V
Number of Conductors
2
Operating Temperature
0°C ~ 75°C
Wire Gauge
Usage
Commercial Audio
Conductor Strand
7/26
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Material
Copper, Bare
Conductor Insulation
Low Smoke Poly-Vinyl Chloride (LSPVC)
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.154" (3.91mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1694,49000 Kč694,49 Kč
5568,22800 Kč2 841,14 Kč
10441,94900 Kč4 419,49 Kč
25378,81920 Kč9 470,48 Kč
50353,55920 Kč17 677,96 Kč
100328,30520 Kč32 830,52 Kč
Manufacturers Standard Package
Unit Price without VAT:694,49000 Kč
Unit Price with VAT:840,33290 Kč
Alternate Length
CABLE 2COND 18AWG NATURAL 100'
In-Stock: 19
Unit Price: 1 428,60000 Kč
CABLE 2COND 18AWG NATURAL
In-Stock: 148
Unit Price: 23,36000 Kč