
6200UE 877U1000 | |
|---|---|
DigiKey Part Number | BEL8507-1000-ND |
Manufacturer | |
Manufacturer Product Number | 6200UE 877U1000 |
Description | CABLE 2COND 16AWG NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Natural 16 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.184" (4.67mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Natural | |
Ratings | UL Style CMP | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Low Smoke Poly-Vinyl Chloride (LSPVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,68372 Kč | 10 683,72 Kč |
| 2 000 | 10,15442 Kč | 20 308,84 Kč |
| 3 000 | 9,85477 Kč | 29 564,31 Kč |
| 5 000 | 9,48724 Kč | 47 436,20 Kč |
| 7 000 | 9,25120 Kč | 64 758,40 Kč |
| 10 000 | 9,00603 Kč | 90 060,30 Kč |
| Unit Price without VAT: | 10,68372 Kč |
|---|---|
| Unit Price with VAT: | 12,92730 Kč |










