
6200UE 877500 | |
|---|---|
DigiKey Part Number | BEL1281-50-ND |
Manufacturer | |
Manufacturer Product Number | 6200UE 877500 |
Description | CABLE 2COND 16AWG NATURAL 50' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Natural 16 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.176" (4.47mm) |
Mfr | Length 50.00' (15.24m) |
Packaging Bulk | Jacket Color Natural |
Part Status Discontinued at DigiKey | Ratings UL Style CMP |
Cable Type | Features Rip Cord |
Number of Conductors 2 | Operating Temperature 0°C ~ 75°C |
Wire Gauge | Usage Commercial Audio |
Conductor Strand 19/29 | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Material Copper, Bare | Conductor Insulation Low Smoke Poly-Vinyl Chloride (LSPVC) |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 717,85000 Kč | 717,85 Kč |
| 2 | 683,54000 Kč | 1 367,08 Kč |
| 3 | 664,11000 Kč | 1 992,33 Kč |
| 5 | 640,26400 Kč | 3 201,32 Kč |
| 7 | 624,98000 Kč | 4 374,86 Kč |
| 10 | 609,12700 Kč | 6 091,27 Kč |
| 25 | 569,91400 Kč | 14 247,85 Kč |
| 50 | 541,65480 Kč | 27 082,74 Kč |
| 100 | 514,53230 Kč | 51 453,23 Kč |
| Unit Price without VAT: | 717,85000 Kč |
|---|---|
| Unit Price with VAT: | 868,59850 Kč |



