
6200UE 877500 | |
|---|---|
DigiKey Part Number | BEL1281-500-ND 135-6200UE877500-DS-ND |
Manufacturer | |
Manufacturer Product Number | 6200UE 877500 |
Description | CABLE 2COND 16AWG NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 2 Conductor Multi-Conductor Cable Natural 16 AWG |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.176" (4.47mm) |
Mfr | Length 500.0' (152.4m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Natural |
Part Status Active | Ratings UL Style CMP |
Cable Type | Features Rip Cord |
Number of Conductors 2 | Operating Temperature 0°C ~ 75°C |
Wire Gauge | Usage Commercial Audio |
Conductor Strand 19/29 | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Material Copper, Bare | Conductor Insulation Low Smoke Poly-Vinyl Chloride (LSPVC) |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 5 | 26,44400 Kč | 132,22 Kč |
| 10 | 25,21400 Kč | 252,14 Kč |
| 25 | 23,63360 Kč | 590,84 Kč |
| 50 | 22,50300 Kč | 1 125,15 Kč |
| 100 | 21,41650 Kč | 2 141,65 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 11,13808 Kč | 5 569,04 Kč |
| 1 000 | 10,59105 Kč | 10 591,05 Kč |
| 1 500 | 10,28149 Kč | 15 422,24 Kč |
| 2 500 | 9,96426 Kč | 24 910,65 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |





