
5542FE 0081000 | |
|---|---|
DigiKey Part Number | BEL1363-500-ND |
Manufacturer | |
Manufacturer Product Number | 5542FE 0081000 |
Description | MULTI-PAIR 6COND 22AWG GRAY 500' |
Customer Reference | |
Detailed Description | 6 (3 Pair) Conductor Multi-Pair Cable Gray 22 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 500.0' (152.4m) |
Packaging Bulk | Jacket Color Gray |
Part Status Discontinued at DigiKey | Ratings UL Style CMR |
Cable Type | Features Drain Wire, Rip Cord |
Number of Conductors 6 (3 Pair) | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Alarm, Security, Sound |
Conductor Strand 7/30 | Jacket (Insulation) Thickness 0.0170" (0.432mm) |
Conductor Material Copper, Bare | Conductor Insulation Polypropylene (PP) |
Jacket (Insulation) Material | Shield Material Aluminum |
Jacket (Insulation) Diameter 0.201" (5.11mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 744,00000 Kč | 4 744,00 Kč |
| 5 | 4 216,89800 Kč | 21 084,49 Kč |
| 10 | 3 821,58300 Kč | 38 215,83 Kč |
| 25 | 3 558,01520 Kč | 88 950,38 Kč |
| 50 | 3 426,21240 Kč | 171 310,62 Kč |
| Unit Price without VAT: | 4 744,00000 Kč |
|---|---|
| Unit Price with VAT: | 5 740,24000 Kč |




