
5542FE 0081000 | |
|---|---|
DigiKey Part Number | BEL1363-50-ND |
Manufacturer | |
Manufacturer Product Number | 5542FE 0081000 |
Description | MULTI-PAIR 6COND 22AWG GRAY 50' |
Customer Reference | |
Detailed Description | 6 (3 Pair) Conductor Multi-Pair Cable Gray 22 AWG Foil 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 50.00' (15.24m) |
Packaging Bulk | Jacket Color Gray |
Part Status Discontinued at DigiKey | Ratings UL Style CMR |
Cable Type | Features Drain Wire, Rip Cord |
Number of Conductors 6 (3 Pair) | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Alarm, Security, Sound |
Conductor Strand 7/30 | Jacket (Insulation) Thickness 0.0170" (0.432mm) |
Conductor Material Copper, Bare | Conductor Insulation Polypropylene (PP) |
Jacket (Insulation) Material | Shield Material Aluminum |
Jacket (Insulation) Diameter 0.201" (5.11mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 596,47000 Kč | 596,47 Kč |
| 2 | 568,00000 Kč | 1 136,00 Kč |
| 3 | 551,83667 Kč | 1 655,51 Kč |
| 5 | 532,10800 Kč | 2 660,54 Kč |
| 7 | 519,42143 Kč | 3 635,95 Kč |
| 10 | 506,28800 Kč | 5 062,88 Kč |
| 25 | 473,76200 Kč | 11 844,05 Kč |
| 50 | 450,32440 Kč | 22 516,22 Kč |
| 100 | 427,83810 Kč | 42 783,81 Kč |
| Unit Price without VAT: | 596,47000 Kč |
|---|---|
| Unit Price with VAT: | 721,72870 Kč |




