
5500FE 008U1000 | |
|---|---|
DigiKey Part Number | BEL1278-1000-ND |
Manufacturer | |
Manufacturer Product Number | 5500FE 008U1000 |
Description | CABLE 2COND 22AWG GRAY SHLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 22 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 1000.0' (304.8m) |
Packaging Box | Jacket Color Gray |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 2 | Jacket (Insulation) Thickness 0.0170" (0.432mm) |
Wire Gauge | Conductor Insulation Polypropylene (PP) |
Conductor Strand 7/30 | Shield Material Aluminum |
Conductor Material Copper, Bare | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.126" (3.20mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 5 094,37000 Kč | 5 094,37 Kč |
| 2 | 4 845,56500 Kč | 9 691,13 Kč |
| 3 | 4 704,72333 Kč | 14 114,17 Kč |
| 5 | 4 532,19200 Kč | 22 660,96 Kč |
| 7 | 4 421,39571 Kč | 30 949,77 Kč |
| 10 | 4 396,96500 Kč | 43 969,65 Kč |
| Unit Price without VAT: | 5 094,37000 Kč |
|---|---|
| Unit Price with VAT: | 6 164,18770 Kč |





