
5500FE 008500 | |
|---|---|
DigiKey Part Number | BEL1277-100-ND |
Manufacturer | |
Manufacturer Product Number | 5500FE 008500 |
Description | CABLE 2COND 22AWG GRAY SHLD 100' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.126" (3.20mm) |
Mfr | Shield Type Foil |
Packaging Bulk | Length 100.0' (30.5m) |
Part Status Discontinued at DigiKey | Jacket Color Gray |
Cable Type | Features Drain Wire, Rip Cord |
Number of Conductors 2 | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0170" (0.432mm) |
Conductor Strand 7/30 | Conductor Insulation Polypropylene (PP) |
Conductor Material Copper, Bare | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 637,76000 Kč | 637,76 Kč |
| 2 | 607,21000 Kč | 1 214,42 Kč |
| 3 | 589,93333 Kč | 1 769,80 Kč |
| 5 | 568,81200 Kč | 2 844,06 Kč |
| 7 | 555,23286 Kč | 3 886,63 Kč |
| 10 | 541,17900 Kč | 5 411,79 Kč |
| 25 | 506,38000 Kč | 12 659,50 Kč |
| 50 | 481,31160 Kč | 24 065,58 Kč |
| 100 | 457,25480 Kč | 45 725,48 Kč |
| Unit Price without VAT: | 637,76000 Kč |
|---|---|
| Unit Price with VAT: | 771,68960 Kč |





