6 Conductor Multi-Conductor Cable Gray 18 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5304UE 008500

DigiKey Part Number
BEL1345-100-ND
Manufacturer
Manufacturer Product Number
5304UE 008500
Description
CABLE 6COND 18AWG GRAY 100'
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Gray 18 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
7/26
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.220" (5.59mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Gray
Ratings
UL Style CMR
Features
Rip Cord
Operating Temperature
-20°C ~ 75°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0170" (0.432mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 663,25000 Kč1 663,25 Kč
21 583,04000 Kč3 166,08 Kč
31 537,68333 Kč4 613,05 Kč
51 482,03800 Kč7 410,19 Kč
71 446,34286 Kč10 124,40 Kč
101 409,26000 Kč14 092,60 Kč
251 317,58240 Kč32 939,56 Kč
501 251,47240 Kč62 573,62 Kč
1001 188,01010 Kč118 801,01 Kč
Manufacturers Standard Package
Unit Price without VAT:1 663,25000 Kč
Unit Price with VAT:2 012,53250 Kč
Alternate Length
CABLE 6COND 18AWG GRAY FOOT
In-Stock: 500
Unit Price: 33,81000 Kč
CABLE 6COND 18AWG GRAY 50'
In-Stock: 17
Unit Price: 909,42000 Kč
CABLE 6COND 18AWG GRAY 500'
In-Stock: 9
Unit Price: 6 840,31000 Kč