
5304UE 008500 | |
|---|---|
DigiKey Part Number | BEL1345-50-ND |
Manufacturer | |
Manufacturer Product Number | 5304UE 008500 |
Description | CABLE 6COND 18AWG GRAY 50' |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Gray 18 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.220" (5.59mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | UL Style CMR | |
Features | Rip Cord | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0170" (0.432mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 909,42000 Kč | 909,42 Kč |
| 2 | 865,75000 Kč | 1 731,50 Kč |
| 3 | 841,04000 Kč | 2 523,12 Kč |
| 5 | 810,81600 Kč | 4 054,08 Kč |
| 7 | 791,41429 Kč | 5 539,90 Kč |
| 10 | 771,27800 Kč | 7 712,78 Kč |
| 25 | 721,49960 Kč | 18 037,49 Kč |
| 50 | 685,60560 Kč | 34 280,28 Kč |
| 100 | 651,16270 Kč | 65 116,27 Kč |
| Unit Price without VAT: | 909,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 100,39820 Kč |





