
5304FE 008U500 | |
|---|---|
DigiKey Part Number | BEL1344-500-ND |
Manufacturer | |
Manufacturer Product Number | 5304FE 008U500 |
Description | CABLE 6COND 18AWG GRAY SHLD 500' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Gray 18 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.224" (5.69mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | UL Style CMR | |
Features | Drain Wire, Rip Cord | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0170" (0.432mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 112,02000 Kč | 7 112,02 Kč |
| 2 | 6 763,35000 Kč | 13 526,70 Kč |
| 3 | 6 566,00333 Kč | 19 698,01 Kč |
| 5 | 6 324,17800 Kč | 31 620,89 Kč |
| 7 | 6 285,81143 Kč | 44 000,68 Kč |
| Unit Price without VAT: | 7 112,02000 Kč |
|---|---|
| Unit Price with VAT: | 8 605,54420 Kč |



