2 Conductor Multi-Conductor Cable Gray 18 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5300UE 008500

DigiKey Part Number
BEL1270-100-ND
Manufacturer
Manufacturer Product Number
5300UE 008500
Description
CABLE 2COND 18AWG GRAY 100'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 18 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.158" (4.01mm)
Packaging
Bulk
Length
100.0' (30.5m)
Part Status
Discontinued at DigiKey
Jacket Color
Gray
Cable Type
Features
Rip Cord
Number of Conductors
2
Operating Temperature
-20°C ~ 75°C
Wire Gauge
Usage
Commercial Audio
Conductor Strand
7/26
Jacket (Insulation) Thickness
0.0170" (0.432mm)
Conductor Material
Copper, Bare
Conductor Insulation
Polypropylene (PP)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1908,47000 Kč908,47 Kč
2864,77500 Kč1 729,55 Kč
3840,13000 Kč2 520,39 Kč
5809,94400 Kč4 049,72 Kč
7790,57286 Kč5 534,01 Kč
10770,44400 Kč7 704,44 Kč
25720,69920 Kč18 017,48 Kč
50684,84460 Kč34 242,23 Kč
100650,44130 Kč65 044,13 Kč
Manufacturers Standard Package
Unit Price without VAT:908,47000 Kč
Unit Price with VAT:1 099,24870 Kč
Alternate Length
CABLE 2COND 18AWG GRAY 50'
In-Stock: 7
Unit Price: 637,14000 Kč
CABLE 2COND 18AWG GRAY
In-Stock: 10000
Unit Price: 6,91151 Kč
CABLE 2COND 18AWG GRAY
In-Stock: 9485
Unit Price: 22,94000 Kč