
5300UE 008500 | |
|---|---|
DigiKey Part Number | BEL1270-50-ND |
Manufacturer | |
Manufacturer Product Number | 5300UE 008500 |
Description | CABLE 2COND 18AWG GRAY 50' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 18 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.158" (4.01mm) |
Packaging Bulk | Length 50.00' (15.24m) |
Part Status Discontinued at DigiKey | Jacket Color Gray |
Cable Type | Features Rip Cord |
Number of Conductors 2 | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Commercial Audio |
Conductor Strand 7/26 | Jacket (Insulation) Thickness 0.0170" (0.432mm) |
Conductor Material Copper, Bare | Conductor Insulation Polypropylene (PP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 637,14000 Kč | 637,14 Kč |
| 5 | 521,26200 Kč | 2 606,31 Kč |
| 10 | 405,41000 Kč | 4 054,10 Kč |
| 25 | 347,50280 Kč | 8 687,57 Kč |
| 50 | 324,33220 Kč | 16 216,61 Kč |
| 100 | 301,16590 Kč | 30 116,59 Kč |
| Unit Price without VAT: | 637,14000 Kč |
|---|---|
| Unit Price with VAT: | 770,93940 Kč |




