
5300FE 008500 | |
|---|---|
DigiKey Part Number | BEL1268-100-ND |
Manufacturer | |
Manufacturer Product Number | 5300FE 008500 |
Description | CABLE 2COND 18AWG GRAY SHLD 100' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 18 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Packaging Bulk | Jacket Color Gray |
Part Status Discontinued at DigiKey | Features Drain Wire, Rip Cord |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 2 | Usage Commercial Audio |
Wire Gauge | Jacket (Insulation) Thickness 0.0170" (0.432mm) |
Conductor Strand 7/26 | Conductor Insulation Polypropylene (PP) |
Conductor Material Copper, Bare | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.162" (4.11mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 043,82000 Kč | 1 043,82 Kč |
| 2 | 993,66000 Kč | 1 987,32 Kč |
| 3 | 965,26333 Kč | 2 895,79 Kč |
| 5 | 930,53000 Kč | 4 652,65 Kč |
| 7 | 908,22714 Kč | 6 357,59 Kč |
| 10 | 885,08700 Kč | 8 850,87 Kč |
| 25 | 827,84640 Kč | 20 696,16 Kč |
| 50 | 786,57760 Kč | 39 328,88 Kč |
| 100 | 746,97730 Kč | 74 697,73 Kč |
| Unit Price without VAT: | 1 043,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 263,02220 Kč |




