
5300FE 008500 | |
|---|---|
DigiKey Part Number | BEL1268-50-ND |
Manufacturer | |
Manufacturer Product Number | 5300FE 008500 |
Description | CABLE 2COND 18AWG GRAY SHLD 50' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 18 AWG Foil 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 50.00' (15.24m) |
Packaging Bulk | Jacket Color Gray |
Part Status Discontinued at DigiKey | Features Drain Wire, Rip Cord |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 2 | Usage Commercial Audio |
Wire Gauge | Jacket (Insulation) Thickness 0.0170" (0.432mm) |
Conductor Strand 7/26 | Conductor Insulation Polypropylene (PP) |
Conductor Material Copper, Bare | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.162" (4.11mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 568,10000 Kč | 568,10 Kč |
| 2 | 540,88500 Kč | 1 081,77 Kč |
| 3 | 525,56000 Kč | 1 576,68 Kč |
| 5 | 506,74600 Kč | 2 533,73 Kč |
| 7 | 494,69286 Kč | 3 462,85 Kč |
| 10 | 482,15800 Kč | 4 821,58 Kč |
| 25 | 451,21280 Kč | 11 280,32 Kč |
| 50 | 428,90580 Kč | 21 445,29 Kč |
| 100 | 407,50190 Kč | 40 750,19 Kč |
| Unit Price without VAT: | 568,10000 Kč |
|---|---|
| Unit Price with VAT: | 687,40100 Kč |




