MFG_5200FE-0081000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5200FE 0081000

DigiKey Part Number
BEL1263-100-ND
Manufacturer
Manufacturer Product Number
5200FE 0081000
Description
CABLE 2COND 16AWG GRAY SHLD 100'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 16 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
19/29
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.184" (4.67mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Gray
Ratings
-
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Commercial Audio
Jacket (Insulation) Thickness
0.0170" (0.432mm)
Conductor Insulation
Polypropylene (PP)
Grade
-
Qualification
-
Shield Material
Aluminum
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 582,66000 Kč1 582,66 Kč
21 506,21500 Kč3 012,43 Kč
31 463,03000 Kč4 389,09 Kč
51 410,15000 Kč7 050,75 Kč
71 376,17857 Kč9 633,25 Kč
101 340,93100 Kč13 409,31 Kč
251 253,74920 Kč31 343,73 Kč
501 190,87600 Kč59 543,80 Kč
1001 130,52120 Kč113 052,12 Kč
Manufacturers Standard Package
Unit Price without VAT:1 582,66000 Kč
Unit Price with VAT:1 915,01860 Kč