22 AWG Hook-Up Wire 7/30 Black 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39122 010100

DigiKey Part Number
BEL3585-100-ND
Manufacturer
Manufacturer Product Number
39122 010100
Description
HOOK-UP STRND 22AWG BLACK 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Black 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.053" (1.35mm)
Jacket (Insulation) Thickness
0.012" (0.30mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 855,85000 Kč2 855,85 Kč
22 717,24000 Kč5 434,48 Kč
32 638,89667 Kč7 916,69 Kč
52 542,79800 Kč12 713,99 Kč
72 481,13286 Kč17 367,93 Kč
102 417,08700 Kč24 170,87 Kč
252 258,67360 Kč56 466,84 Kč
502 144,41400 Kč107 220,70 Kč
1002 036,58750 Kč203 658,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2 855,85000 Kč
Unit Price with VAT:3 455,57850 Kč