
39122 002100 | |
|---|---|
DigiKey Part Number | BEL3578-100-ND |
Manufacturer | |
Manufacturer Product Number | 39122 002100 |
Description | HOOK-UP STRND 22AWG RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Red 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.053" (1.35mm) | |
Jacket (Insulation) Thickness | 0.012" (0.30mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 27,99020 Kč | 2 799,02 Kč |
| 200 | 26,62720 Kč | 5 325,44 Kč |
| 300 | 25,85643 Kč | 7 756,93 Kč |
| 500 | 24,91184 Kč | 12 455,92 Kč |
| 700 | 24,30553 Kč | 17 013,87 Kč |
| 1 000 | 23,67578 Kč | 23 675,78 Kč |
| 2 500 | 22,11782 Kč | 55 294,55 Kč |
| 5 000 | 20,99380 Kč | 104 969,00 Kč |
| 10 000 | 20,36588 Kč | 203 658,80 Kč |
| Unit Price without VAT: | 27,99020 Kč |
|---|---|
| Unit Price with VAT: | 33,86814 Kč |


