
39118 0101000 | |
|---|---|
DigiKey Part Number | BEL1621-1000-ND |
Manufacturer | |
Manufacturer Product Number | 39118 0101000 |
Description | HOOK-UP STRND 18AWG BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Black 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.069" (1.75mm) | |
Jacket (Insulation) Thickness | 0.012" (0.30mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,72534 Kč | 29 725,34 Kč |
| 2 000 | 28,23079 Kč | 56 461,58 Kč |
| 3 000 | 27,38465 Kč | 82 153,95 Kč |
| 5 000 | 26,34639 Kč | 131 731,95 Kč |
| 7 000 | 26,00728 Kč | 182 050,96 Kč |
| Unit Price without VAT: | 29,72534 Kč |
|---|---|
| Unit Price with VAT: | 35,96766 Kč |








