
37102 0101000 | |
|---|---|
DigiKey Part Number | BEL4788-1000-ND |
Manufacturer | |
Manufacturer Product Number | 37102 0101000 |
Description | HOOK-UP STRND 2AWG BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 AWG Hook-Up Wire 163/24 Black 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 163/24 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.494" (12.55mm) | |
Jacket (Insulation) Thickness | 0.088" (2.24mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3340/3374 | |
Features | High Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 402,70258 Kč | 402 702,58 Kč |
| Unit Price without VAT: | 402,70258 Kč |
|---|---|
| Unit Price with VAT: | 487,27012 Kč |





