
35616 002500 | |
|---|---|
DigiKey Part Number | BEL1015-500-ND |
Manufacturer | |
Manufacturer Product Number | 35616 002500 |
Description | HOOK-UP STRND 16AWG RED 500' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Red 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.122" (3.10mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 3173 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 030,32000 Kč | 10 030,32 Kč |
| 2 | 9 536,76500 Kč | 19 073,53 Kč |
| 3 | 9 257,38667 Kč | 27 772,16 Kč |
| 5 | 8 914,99400 Kč | 44 574,97 Kč |
| 7 | 8 695,03143 Kč | 60 865,22 Kč |
| 10 | 8 466,58300 Kč | 84 665,83 Kč |
| Unit Price without VAT: | 10 030,32000 Kč |
|---|---|
| Unit Price with VAT: | 12 136,68720 Kč |





