New at DigiKey
16 AWG Hook-Up Wire 26/30 Red 600V Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35616 002500

DigiKey Part Number
135-35616002500-DS-ND
Manufacturer
Manufacturer Product Number
35616 002500
Description
HOOK-UP STRND 16AWG RED FOOT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 Red 600V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.122" (3.10mm)
Jacket (Insulation) Thickness
0.030" (0.76mm)
Length
Enter Number of Feet in Order Quantity
Voltage
600V
Operating Temperature
-
Jacket Color
Ratings
UL Style 3173
Features
-
Grade
-
Qualification
-
Spool Size
500.0' (152.4m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
144,52000 Kč44,52 Kč
539,85400 Kč199,27 Kč
1037,94300 Kč379,43 Kč
2535,57080 Kč889,27 Kč
5033,86560 Kč1 693,28 Kč
10032,22560 Kč3 222,56 Kč
Manufacturers Standard Package
Unit Price without VAT:44,52000 Kč
Unit Price with VAT:53,86920 Kč
Alternate Length
HOOK-UP STRND 16AWG 600V RED 50'
In-Stock: 0
Unit Price: 1 110,58000 Kč
HOOK-UP STRND 16AWG RED 100'
In-Stock: 0
Unit Price: 2 096,86000 Kč
HOOK-UP STRND 16AWG RED 500'
In-Stock: 0
Unit Price: 10 030,32000 Kč