8 (4 Pair Twisted) Conductor Multi-Pair Cable Black 22 AWG Foil, Braid 2000.0' (609.6m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3109A 0102000

DigiKey Part Number
BEL3113-2000-ND
Manufacturer
Manufacturer Product Number
3109A 0102000
Description
MULTI-PAIR 8COND 22AWG BLK
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair Cable Black 22 AWG Foil, Braid 2000.0' (609.6m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil, Braid
Mfr
Length
2000.0' (609.6m)
Packaging
Spool
Jacket Color
Black
Part Status
Active
Features
Drain Wire
Cable Type
Voltage
300 V
Number of Conductors
8 (4 Pair Twisted)
Operating Temperature
-20°C ~ 60°C
Wire Gauge
Jacket (Insulation) Thickness
0.0530" (1.346mm)
Conductor Strand
7/30
Conductor Insulation
Foam High Density Polyethylene (FHDPE)
Conductor Material
Copper, Tinned
Shield Material
Aluminum; Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
100%, 65%
Jacket (Insulation) Diameter
0.448" (11.38mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0 Feet
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
2 000190,60494 Kč381 209,88 Kč
Manufacturers Standard Package
Unit Price without VAT:190,60494 Kč
Unit Price with VAT:230,63198 Kč