
3109A 0101000 | |
|---|---|
DigiKey Part Number | 135-3109A0101000-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3109A 0101000 |
Description | MULTI-PAIR 8COND 22AWG BLK FOOT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Black 22 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Length Enter Number of Feet in Order Quantity |
Mfr | Jacket Color Black |
Packaging Digi-Spool®, Continuous Spool | Features Drain Wire |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 60°C |
Number of Conductors 8 (4 Pair Twisted) | Jacket (Insulation) Thickness 0.0530" (1.346mm) |
Wire Gauge | Conductor Insulation Foam High Density Polyethylene (FHDPE) |
Conductor Strand 7/30 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 65% |
Jacket (Insulation) Material | Spool Size 1000.0' (304.8m) |
Jacket (Insulation) Diameter 0.448" (11.38mm) | Base Product Number |
Shield Type Foil, Braid |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 355,50000 Kč | 355,50 Kč |
| 5 | 317,28000 Kč | 1 586,40 Kč |
| 10 | 301,97200 Kč | 3 019,72 Kč |
| 25 | 282,69200 Kč | 7 067,30 Kč |
| 50 | 268,79960 Kč | 13 439,98 Kč |
| 100 | 255,47010 Kč | 25 547,01 Kč |
| Unit Price without VAT: | 355,50000 Kč |
|---|---|
| Unit Price with VAT: | 430,15500 Kč |





