4 Conductor Multi-Conductor Cable Black 10 AWG Foil, Braid 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

29503F 0101000

DigiKey Part Number
BEL1010-1000-ND
Manufacturer
Manufacturer Product Number
29503F 0101000
Description
CABLE 4COND 10AWG BLACK SHLD
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 10 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7x37x34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.716" (18.19mm)
Shield Type
Foil, Braid
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
-
Features
Drain Wire, Oil Resistant, UV Resistant
Operating Temperature
-40°C ~ 90°C
Usage
Motor Supply, Variable Frequency Drive (VFD)
Jacket (Insulation) Thickness
0.0730" (1.854mm)
Conductor Insulation
Polyolefin (PO)
Grade
-
Qualification
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1260 313,47000 Kč260 313,47 Kč
Manufacturers Standard Package
Unit Price without VAT:260 313,47000 Kč
Unit Price with VAT:314 979,29870 Kč
Alternate Length
CABLE 4COND 10AWG BLK SHLD FOOT
In-Stock: 575
Unit Price: 474,97000 Kč