4 Conductor Multi-Conductor Cable Black 10 AWG Foil, Braid Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

29503F 0101000

DigiKey Part Number
135-29503F0101000-DS-ND
Manufacturer
Manufacturer Product Number
29503F 0101000
Description
CABLE 4COND 10AWG BLK SHLD FOOT
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 10 AWG Foil, Braid Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7x37x34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.716" (18.19mm)
Shield Type
Foil, Braid
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black
Ratings
-
Features
Drain Wire, Oil Resistant, UV Resistant
Operating Temperature
-40°C ~ 90°C
Usage
Motor Supply, Variable Frequency Drive (VFD)
Jacket (Insulation) Thickness
0.0730" (1.854mm)
Conductor Insulation
Polyolefin (PO)
Grade
-
Qualification
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 85%
Spool Size
1000.0' (304.8m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 575
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1474,97000 Kč474,97 Kč
5423,86600 Kč2 119,33 Kč
10403,35100 Kč4 033,51 Kč
25377,51040 Kč9 437,76 Kč
50358,89360 Kč17 944,68 Kč
100345,86020 Kč34 586,02 Kč
Manufacturers Standard Package
Unit Price without VAT:474,97000 Kč
Unit Price with VAT:574,71370 Kč
Alternate Length
CABLE 4COND 10AWG BLACK SHLD
In-Stock: 1
Unit Price: 260 313,47000 Kč