Coaxial Cable 24 AWG RG-405 1000.0' (304.80m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1671J 0101000

DigiKey Part Number
BEL9121-ND
Manufacturer
Manufacturer Product Number
1671J 0101000
Description
CABLE COAXIAL RG-405 24AWG 1000'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Coaxial Cable 24 AWG RG-405 1000.0' (304.80m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-405
Wire Gauge
24 AWG
Conductor Strand
Solid
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.127" (3.23mm)
Shield Type
Foil, Braid
Length
1000.0' (304.80m)
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Steel, Copper Covered, Silver Coated
Dielectric Material
Polytetrafluoroethylene (PTFE)
Dielectric Diameter
0.062" (1.57mm)
Shield Material
Copper, Bare; Copper, Tinned
Shield Coverage
100%
VoP, Velocity of Propagation
70.0
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 000190,94720 Kč190 947,20 Kč
Manufacturers Standard Package
Unit Price without VAT:190,94720 Kč
Unit Price with VAT:231,04611 Kč