Coaxial Cable 24 AWG RG-405 500.0' (152.40m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1671J 010500

DigiKey Part Number
BEL9122-ND
Manufacturer
Manufacturer Product Number
1671J 010500
Description
CABLE COAXIAL RG-405 24AWG 500'
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Coaxial Cable 24 AWG RG-405 500.0' (152.40m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
500.0' (152.40m)
Manufacturer
Belden Inc.
Jacket Color
Black
Packaging
Spool
Conductor Material
Steel, Copper Covered, Silver Coated
Part Status
Active
Dielectric Material
Polytetrafluoroethylene (PTFE)
Cable Type
Coaxial
Dielectric Diameter
0.062" (1.57mm)
Cable Group
RG-405
Shield Material
Copper, Bare; Copper, Tinned
Wire Gauge
24 AWG
Shield Coverage
100%
Conductor Strand
Solid
VoP, Velocity of Propagation
70.0
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Operating Temperature
-40°C ~ 105°C
Jacket (Insulation) Diameter
0.127" (3.23mm)
Base Product Number
Shield Type
Foil, Braid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000 Feet
Check for Additional Incoming Stock
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
500206,39520 Kč103 197,60 Kč
1 000195,82021 Kč195 820,21 Kč
Manufacturers Standard Package
Unit Price without VAT:206,39520 Kč
Unit Price with VAT:249,73819 Kč