4 (2 Pair) Conductor Multi-Pair Cable Black 18 AWG, 22 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1502R 010500

DigiKey Part Number
BEL1255-100-ND
Manufacturer
Manufacturer Product Number
1502R 010500
Description
MULTI-PAIR 4COND 18/22AWG 100'
Customer Reference
Detailed Description
4 (2 Pair) Conductor Multi-Pair Cable Black 18 AWG, 22 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
4 (2 Pair)
Wire Gauge
Conductor Strand
7/30; 16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.250" (6.35mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
-
Features
Drain Wire, Rip Cord
Operating Temperature
-20°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Foam High Density Polyethylene (FHDPE), Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 7 500
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 963,03000 Kč2 963,03 Kč
22 819,08500 Kč5 638,17 Kč
32 737,79000 Kč8 213,37 Kč
52 638,06200 Kč13 190,31 Kč
72 574,05429 Kč18 018,38 Kč
102 507,58100 Kč25 075,81 Kč
252 343,13320 Kč58 578,33 Kč
502 224,51980 Kč111 225,99 Kč
Manufacturers Standard Package
Unit Price without VAT:2 963,03000 Kč
Unit Price with VAT:3 585,26630 Kč
Alternate Length
MULTI-PAIR 4COND 18/22AWG 500'
In-Stock: 13
Unit Price: 14 368,09000 Kč
MULTI-PAIR 4COND 18/22AWG FOOT
In-Stock: 350
Unit Price: 62,78000 Kč
MULTI-PAIR 4COND 18/22AWG 50'
In-Stock: 0
Unit Price: 1 588,71000 Kč