
1502R 010500 | |
|---|---|
DigiKey Part Number | BEL1255-50-ND |
Manufacturer | |
Manufacturer Product Number | 1502R 010500 |
Description | MULTI-PAIR 4COND 18/22AWG 50' |
Customer Reference | |
Detailed Description | 4 (2 Pair) Conductor Multi-Pair Cable Black 18 AWG, 22 AWG Foil 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 4 (2 Pair) | |
Wire Gauge | ||
Conductor Strand | 7/30; 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.250" (6.35mm) | |
Shield Type | Foil | |
Length | 50.00' (15.24m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Drain Wire, Rip Cord | |
Operating Temperature | -20°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Foam High Density Polyethylene (FHDPE), Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 588,71000 Kč | 1 588,71 Kč |
| 2 | 1 512,06500 Kč | 3 024,13 Kč |
| 3 | 1 468,74000 Kč | 4 406,22 Kč |
| 5 | 1 415,64400 Kč | 7 078,22 Kč |
| 7 | 1 381,54857 Kč | 9 670,84 Kč |
| 10 | 1 346,16100 Kč | 13 461,61 Kč |
| 25 | 1 258,64520 Kč | 31 466,13 Kč |
| 50 | 1 195,52960 Kč | 59 776,48 Kč |
| 100 | 1 134,94820 Kč | 113 494,82 Kč |
| Unit Price without VAT: | 1 588,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 922,33910 Kč |





