1502P 8771000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 47,67206 Kč
Datasheet
1502P 87710000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1502P 8771000

DigiKey Part Number
BEL14508-ND
Manufacturer
Manufacturer Product Number
1502P 8771000
Description
CABLE 4COND 18AWG/22AWG
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
4 (1 Pair + 2) Conductor Multi-Conductor Cable Natural 18 AWG, 22 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4 (1 Pair + 2)
Wire Gauge
Conductor Strand
7/30; 19/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.205" (5.21mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Natural
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 60°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00052,15770 Kč52 157,70 Kč
Manufacturers Standard Package
Unit Price without VAT:52,15770 Kč
Unit Price with VAT:63,11082 Kč