
1502P 0101000 | |
|---|---|
DigiKey Part Number | BEL14507-ND |
Manufacturer | |
Manufacturer Product Number | 1502P 0101000 |
Description | COMPOSITE CABLE PVC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 (1 Pair + 2) Conductor Multi-Conductor Cable Natural 18 AWG, 22 AWG Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (1 Pair + 2) | |
Wire Gauge | ||
Conductor Strand | 7/30; 19/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.205" (5.21mm) | |
Shield Type | Foil | |
Length | - | |
Jacket Color | Natural | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 60°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 52,57899 Kč | 52 578,99 Kč |
| Unit Price without VAT: | 52,57899 Kč |
|---|---|
| Unit Price with VAT: | 63,62058 Kč |




