
1300A 010500 | |
|---|---|
DigiKey Part Number | BEL1249-100-ND |
Manufacturer | |
Manufacturer Product Number | 1300A 010500 |
Description | MULTI-PAIR 8COND 24AWG BLK 100' |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Black 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.265" (6.73mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Drain Wire | |
Operating Temperature | -40°C ~ 75°C | |
Usage | Wireless LAN | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyolefin (PO) | |
Shield Material | Aluminum | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 491,73000 Kč | 3 491,73 Kč |
| 5 | 2 856,83400 Kč | 14 284,17 Kč |
| 10 | 2 221,97800 Kč | 22 219,78 Kč |
| 25 | 1 904,56200 Kč | 47 614,05 Kč |
| 50 | 1 777,57800 Kč | 88 878,90 Kč |
| 100 | 1 650,60880 Kč | 165 060,88 Kč |
| Unit Price without VAT: | 3 491,73000 Kč |
|---|---|
| Unit Price with VAT: | 4 224,99330 Kč |




