
1300A 010500 | |
|---|---|
DigiKey Part Number | BEL1249-50-ND |
Manufacturer | |
Manufacturer Product Number | 1300A 010500 |
Description | MULTI-PAIR 8COND 24AWG BLACK 50' |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Black 24 AWG Foil 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.265" (6.73mm) | |
Shield Type | Foil | |
Length | 50.00' (15.24m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Drain Wire | |
Operating Temperature | -40°C ~ 75°C | |
Usage | Wireless LAN | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyolefin (PO) | |
Shield Material | Aluminum | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 221,68000 Kč | 1 221,68 Kč |
| 2 | 1 162,83500 Kč | 2 325,67 Kč |
| 3 | 1 129,54000 Kč | 3 388,62 Kč |
| 5 | 1 088,82600 Kč | 5 444,13 Kč |
| 7 | 1 062,68714 Kč | 7 438,81 Kč |
| 10 | 1 035,56300 Kč | 10 355,63 Kč |
| 25 | 968,45320 Kč | 24 211,33 Kč |
| 50 | 920,06940 Kč | 46 003,47 Kč |
| 100 | 873,63730 Kč | 87 363,73 Kč |
| Unit Price without VAT: | 1 221,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 478,23280 Kč |







