
1035A 0101000 | |
|---|---|
DigiKey Part Number | BEL2168-ND |
Manufacturer | |
Manufacturer Product Number | 1035A 0101000 |
Description | CABLE 2COND 16AWG BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 16 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/24 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.256" (6.50mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0370" (0.940mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,83235 Kč | 25 832,35 Kč |
| 2 000 | 24,53620 Kč | 49 072,40 Kč |
| 3 000 | 23,80236 Kč | 71 407,08 Kč |
| 5 000 | 22,90223 Kč | 114 511,15 Kč |
| 7 000 | 22,36563 Kč | 156 559,41 Kč |
| Unit Price without VAT: | 25,83235 Kč |
|---|---|
| Unit Price with VAT: | 31,25714 Kč |


