
1033A 0101000 | |
---|---|
DigiKey Part Number | BEL2166-100-ND |
Manufacturer | |
Manufacturer Product Number | 1033A 0101000 |
Description | CABLE 2COND 20AWG BLK SHLD 100' |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 20 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.220" (5.59mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | Drain Wire, Rip Cord | |
Operating Temperature | -30°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0370" (0.940mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 356,08000 Kč | 2 356,08 Kč |
2 | 2 241,93500 Kč | 4 483,87 Kč |
3 | 2 177,36000 Kč | 6 532,08 Kč |
5 | 2 098,29000 Kč | 10 491,45 Kč |
7 | 2 047,50000 Kč | 14 332,50 Kč |
10 | 1 994,78500 Kč | 19 947,85 Kč |
25 | 1 864,38480 Kč | 46 609,62 Kč |
50 | 1 770,33760 Kč | 88 516,88 Kč |
100 | 1 680,03320 Kč | 168 003,32 Kč |
Unit Price without VAT: | 2 356,08000 Kč |
---|---|
Unit Price with VAT: | 2 850,85680 Kč |