2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 20 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5616B2001 BK005

DigiKey Part Number
A5616B2001BK-100-ND
Manufacturer
Manufacturer Product Number
5616B2001 BK005
Description
CABLE 2COND 20AWG BLK SHLD 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 20 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil
Mfr
Length
100.0' (30.5m)
Packaging
Spool
Jacket Color
Black
Part Status
Active
Features
Drain Wire
Cable Type
Voltage
600 V
Number of Conductors
2 (1 Pair Twisted)
Operating Temperature
-25°C ~ 90°C
Wire Gauge
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Strand
7/0.0121"
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Bare
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.220" (5.59mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 425,10000 Kč3 425,10 Kč
23 258,67000 Kč6 517,34 Kč
33 164,54333 Kč9 493,63 Kč
53 049,11600 Kč15 245,58 Kč
72 975,00714 Kč20 825,05 Kč
102 898,03900 Kč28 980,39 Kč
Manufacturers Standard Package
Unit Price without VAT:3 425,10000 Kč
Unit Price with VAT:4 144,37100 Kč
Alternate Length
CABLE 2COND 20AWG BLK SHLD 1000'
In-Stock: 9
Unit Price: 19 917,84000 Kč
CABLE 2COND 20AWG BLK SHLD 500'
In-Stock: 2
Unit Price: 13 439,28000 Kč
CABLE 2COND 20AWG BLK SHLD 1000'
In-Stock: 0
Unit Price: 32,22675 Kč