2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 20 AWG Foil 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5616B2001 BK002

DigiKey Part Number
5616B2001BK002-ND
Manufacturer
Manufacturer Product Number
5616B2001 BK002
Description
CABLE 2COND 20AWG BLK SHLD 500'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 20 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil
Mfr
Length
500.0' (152.4m)
Packaging
Spool
Jacket Color
Black
Part Status
Active
Features
Drain Wire
Cable Type
Voltage
600 V
Number of Conductors
2 (1 Pair Twisted)
Operating Temperature
-25°C ~ 90°C
Wire Gauge
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Strand
7/0.0121"
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Bare
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.220" (5.59mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
113 439,28000 Kč13 439,28 Kč
212 775,14000 Kč25 550,28 Kč
312 449,48333 Kč37 348,45 Kč
Manufacturers Standard Package
Unit Price without VAT:13 439,28000 Kč
Unit Price with VAT:16 261,52880 Kč
Alternate Length
CABLE 2COND 20AWG BLK SHLD 100'
In-Stock: 41
Unit Price: 3 425,10000 Kč
CABLE 2COND 20AWG BLK SHLD 1000'
In-Stock: 9
Unit Price: 19 917,84000 Kč
CABLE 2COND 20AWG BLK SHLD 1000'
In-Stock: 0
Unit Price: 32,22675 Kč